Yamaichi 1.27mm Pitch Straight 25 Way, Through Hole IC Dip Socket, 1A

Stock information currently inaccessible
RS Stock No.:
372-2804
Mfr. Part No.:
IC118-2508-G4
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Number of Contacts

25

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Straight

Housing Material

PPS

Contact Material

Copper Alloy

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy