3M 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame IC Dip Socket, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
338-0810
Mfr. Part No.:
228-1371-00-0602J
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

28

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

11.43mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

62.6mm

Width

11.6mm

Depth

22.9mm

Dimensions

62.6 x 11.6 x 22.9mm

Contact Material

Beryllium Copper

Housing Material

PSU

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

3M ZIF IC DIP Socket, 1A Current Rating, PSU Housing Material - Textool Series - 228-1371-00-0602J


For electrical testing and prototyping applications, use this DIP socket from 3M. It lets you conveniently programme and burn in multiple ICs (integrated circuits) to detect failures early. Zero insertion force minimises the chance of you damaging your IC pins and eliminates the need for permanently soldering a circuit to your PCB. For safety during use, its glass-filled polysulfone housing provides insulation that protects you against electric shocks.

• Broad operating temperature range of -55°C to +125°C for compatibility with demanding settings

• Flame-retardant to minimise the chance of it contributing to a fire

• Beryllium copper contacts withstand high testing temperatures while efficiently conducting electricity

Applications


• Industrial automation

• Electronic manufacturing

• Hobbyists

How do I mount this DIP socket?


This DIP socket is designed for through-hole mounting on a circuit board.

3M Textool Series 2.54mm Universal ZIF DIP Sockets


Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket

Durability: 20000 actuations (at 24°C)

Temperature range -55 to +150°C