3M, Textool 2.54mm Pitch Vertical 18 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
- RS Stock No.:
- 101-0783
- Mfr. Part No.:
- 218-3341-00-0602J
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 101-0783
- Mfr. Part No.:
- 218-3341-00-0602J
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 18 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 50.1mm | |
| Width | 11.9mm | |
| Depth | 15.2mm | |
| Dimensions | 50.1 x 11.9 x 15.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Series | Textool | |
| Housing Material | PSU | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 18 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 50.1mm | ||
Width 11.9mm | ||
Depth 15.2mm | ||
Dimensions 50.1 x 11.9 x 15.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Series Textool | ||
Housing Material PSU | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- JP
