Aries Electronics 2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame IC Dip Socket, 3A
- RS Stock No.:
- 404-913
- Mfr. Part No.:
- 28-C182-10
- Brand:
- Aries Electronics
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.41
(exc. VAT)
£6.49
(inc. VAT)
- RS Stock No.:
- 404-913
- Mfr. Part No.:
- 28-C182-10
- Brand:
- Aries Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aries Electronics | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Closed Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 3A | |
| Orientation | Vertical | |
| Length | 42.9mm | |
| Width | 11.68mm | |
| Depth | 17.78mm | |
| Dimensions | 42.9 x 11.68 x 17.78mm | |
| Contact Material | Brass Alloy | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Aries Electronics | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Closed Frame | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 3A | ||
Orientation Vertical | ||
Length 42.9mm | ||
Width 11.68mm | ||
Depth 17.78mm | ||
Dimensions 42.9 x 11.68 x 17.78mm | ||
Contact Material Brass Alloy | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
