Yamaichi 2.54mm Pitch 18 Way, Through Hole IC Dip Socket, 1A
- RS Stock No.:
- 166-680
- Mfr. Part No.:
- IC30-1803-G4
- Brand:
- Yamaichi
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 166-680
- Mfr. Part No.:
- IC30-1803-G4
- Brand:
- Yamaichi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 18 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Housing Material | PET | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 18 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Current Rating 1A | ||
Housing Material PET | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -65°C | ||
