Panasonic DMG204020R Dual NPN + PNP Bipolar Transistor, 50 V, 6-Pin Mini6 G4 B
- RS Stock No.:
- 710-6073
- Mfr. Part No.:
- DMG204020R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-6073
- Mfr. Part No.:
- DMG204020R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN + PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | Mini6 G4 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Maximum Emitter Base Voltage | 5 (NPN) V, -5 (PNP) V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN + PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type Mini6 G4 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Maximum Emitter Base Voltage 5 (NPN) V, -5 (PNP) V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- MY
