- RS Stock No.:
- 186-7151
- Mfr. Part No.:
- FDG6301N-F085
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7151
- Mfr. Part No.:
- FDG6301N-F085
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
These dual N-Channel logic level enhancement mode field effect transistors are produced using a proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for bipolar digital transistors and small signal MOSFETs.
25 V, 0.22 A continuous, 0.65 A peak.
RDS(ON) = 4 Ω VGS= 4.5 V,
RDS(ON) = 5 ΩVGS= 2.7 V.
Very low level gate drive requirements allowing directoperation in 3 V circuits (VGS(th) < 1.5 V).
Gate-Source Zener for ESD ruggedness(>6kV Human Body Model).
Compact industry standard SC70-6 surface mount package.
Applications
Infotainment
Portable Navigation
Infotainment
Other
Power Train
Safety and Control
Comfort and Convenience
Body Electronics
Vehicle Security Systems
Other Automotive
RDS(ON) = 4 Ω VGS= 4.5 V,
RDS(ON) = 5 ΩVGS= 2.7 V.
Very low level gate drive requirements allowing directoperation in 3 V circuits (VGS(th) < 1.5 V).
Gate-Source Zener for ESD ruggedness(>6kV Human Body Model).
Compact industry standard SC70-6 surface mount package.
Applications
Infotainment
Portable Navigation
Infotainment
Other
Power Train
Safety and Control
Comfort and Convenience
Body Electronics
Vehicle Security Systems
Other Automotive
Specifications
Attribute | Value |
---|---|
Package Type | SC-70 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +150 °C |