- RS Stock No.:
- 183-4738
- Mfr. Part No.:
- DTC123TCAT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4738
- Mfr. Part No.:
- DTC123TCAT116
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
DTC123TCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistor
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA123TCA
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary PNP Types: DTA123TCA
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 2.2 kΩ |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 1.5 x 1.15mm |