Analog Devices AD5675BRUZ, 8-Channel Serial DAC, 20-Pin TSSOP
- RS Stock No.:
- 915-6468
- Mfr. Part No.:
- AD5675BRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 915-6468
- Mfr. Part No.:
- AD5675BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 16 bit | |
| Full Scale Error | ±0.14%FSR | |
| Integral Nonlinearity Error | ±13LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Maximum Settling Time | 8µs | |
| Digital Interface Type | Serial (I2C) | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 16 bit | ||
Full Scale Error ±0.14%FSR | ||
Integral Nonlinearity Error ±13LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Settling Time 8µs | ||
Digital Interface Type Serial (I2C) | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
