Analog Devices AD9117BCPZN, 2-Channel Serial DAC, 125Msps, 40-Pin LFCSP WQ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
877-8883
Mfr. Part No.:
AD9117BCPZN
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R

Resolution

14 bit

Conversion Rate

125Msps

Full Scale Error

±2%FSR

Integral Nonlinearity Error

±1.2 (3.3V) LSB, ±1.8 (1.8V) LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

LFCSP WQ

Pin Count

40

Maximum Settling Time

11.5ns

Digital Interface Type

Serial (SPI)

Voltage Reference

External, Internal

Power Supply Type

Dual

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

6.1 x 6.1 x 0.75mm

Digital to Analogue Converters 14 Bit, Analog Devices


This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.


Digital to Analogue Converters - Analog Devices