Analog Devices AD5382BSTZ-3, 32-Channel Serial DAC, 100-Pin LQFP
- RS Stock No.:
- 875-8690
- Mfr. Part No.:
- AD5382BSTZ-3
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-8690
- Mfr. Part No.:
- AD5382BSTZ-3
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Resistor String | |
Resolution | 14 bit | |
Full Scale Error | ±0.05%FSR | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 32 | |
Mounting Type | Surface Mount | |
Package Type | LQFP | |
Pin Count | 100 | |
Maximum Settling Time | 8µs | |
Digital Interface Type | Serial (SPI) | |
Voltage Reference | External, Internal | |
Typical Single Supply Voltage | 3 V | |
Power Supply Type | Single | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 14.2 x 14.2 x 1.45mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 14 bit | ||
Full Scale Error ±0.05%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 32 | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 100 | ||
Maximum Settling Time 8µs | ||
Digital Interface Type Serial (SPI) | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 3 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14.2 x 14.2 x 1.45mm | ||
Maximum Operating Temperature +85 °C | ||