Analog Devices AD5612YKSZ-1500RL7, Serial DAC, 6-Pin SC-70
- RS Stock No.:
- 820-9315
- Mfr. Part No.:
- AD5612YKSZ-1500RL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-9315
- Mfr. Part No.:
- AD5612YKSZ-1500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Full Scale Error | 0.5mV | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (I2C) | |
| Output Polarity | Bipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 2.2 x 1.35 x 1mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Full Scale Error 0.5mV | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (I2C) | ||
Output Polarity Bipolar | ||
Voltage Reference Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
