Analog Devices, DAC Dual 10 bit- ±0.1%FSR Serial (I2C), 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-9173
Mfr. Part No.:
AD5338RBRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

10 bit

Full Scale Error

±0.1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

7µs

Digital Interface Type

Serial (I2C)

Voltage Reference

External

Typical Single Supply Voltage

2.7 to 5.5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

105 °C

Dimensions

5.1 x 4.5 x 1.05mm

Digital to Analogue Converters 10 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices