Analog Devices AD9714BCPZ, 2-Channel Serial DAC, 125Msps, 40-Pin LFCSP VQ
- RS Stock No.:
- 819-7250
- Mfr. Part No.:
- AD9714BCPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-7250
- Mfr. Part No.:
- AD9714BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Segmented | |
| Resolution | 8 bit | |
| Conversion Rate | 125Msps | |
| Full Scale Error | ±2%FSR | |
| Integral Nonlinearity Error | ±0.01 (Postcalibration) LSB, ±0.025 (Precalibration) LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VQ | |
| Pin Count | 40 | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 → 3.5 V | |
| Priced to Clear | Yes | |
| Dimensions | 6 x 6 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Segmented | ||
Resolution 8 bit | ||
Conversion Rate 125Msps | ||
Full Scale Error ±2%FSR | ||
Integral Nonlinearity Error ±0.01 (Postcalibration) LSB, ±0.025 (Precalibration) LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VQ | ||
Pin Count 40 | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 → 3.5 V | ||
Priced to Clear Yes | ||
Dimensions 6 x 6 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
