Analog Devices ADAU1962WBSTZ, 12-Channel Serial DAC, 192kHz, 80-Pin LQFP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
810-7730
Mfr. Part No.:
ADAU1962WBSTZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Delta Sigma

Resolution

24 bit

Conversion Rate

192kHz

Number of DAC Channels

12

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

80

Digital Interface Type

Serial (SPI)

Voltage Reference

Internal

Typical Single Supply Voltage

3.3 → 5 V

Power Supply Type

Single

Minimum Operating Temperature

-40 °C

Dimensions

14.2 x 14.2 x 1.45mm

Maximum Operating Temperature

+105 °C

Audio Digital to Analogue Converters, Analog Devices



Digital to Analogue Converters - Analog Devices