Analog Devices AD7247ABNZ, 2-Channel Parallel DAC, 24-Pin PDIP
- RS Stock No.:
- 809-9761
- Mfr. Part No.:
- AD7247ABNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-9761
- Mfr. Part No.:
- AD7247ABNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R | |
Resolution | 12 bit | |
Full Scale Error | ±6LSB | |
Integral Nonlinearity Error | ±0.9LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 24 | |
Maximum Settling Time | 8µs | |
Digital Interface Type | Parallel | |
Output Polarity | Bipolar, Unipolar | |
Voltage Reference | External, Internal | |
Typical Single Supply Voltage | 12 → 15 V | |
Power Supply Type | Dual, Single | |
Dimensions | 31.19 x 6.61 x 3.3mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R | ||
Resolution 12 bit | ||
Full Scale Error ±6LSB | ||
Integral Nonlinearity Error ±0.9LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Settling Time 8µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 12 → 15 V | ||
Power Supply Type Dual, Single | ||
Dimensions 31.19 x 6.61 x 3.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices