Analog Devices, DAC 12 bit- 0.5mV Serial (I2C), 6-Pin SC-70

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
809-9320
Mfr. Part No.:
AD5622AKSZ-2500RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

0.5mV

Integral Nonlinearity Error

±6LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Settling Time

10µs

Digital Interface Type

Serial (I2C)

Output Polarity

Bipolar

Voltage Reference

External, Internal

Typical Single Supply Voltage

2.7 to 5.5 V

Power Supply Type

Single

Maximum Operating Temperature

85 °C

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices



Digital to Analogue Converters - Analog Devices