Analog Devices AD7304YRZ, 4-Channel Serial DAC, 16-Pin SOIC
- RS Stock No.:
- 806-5604
- Mfr. Part No.:
- AD7304YRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-5604
- Mfr. Part No.:
- AD7304YRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R | |
| Resolution | 8 bit | |
| Full Scale Error | ±4LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Settling Time | 1.02µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 3 → 5 V | |
| Power Supply Type | Dual, Single | |
| Dimensions | 10.5 x 7.6 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R | ||
Resolution 8 bit | ||
Full Scale Error ±4LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Settling Time 1.02µs | ||
Digital Interface Type Serial | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 3 → 5 V | ||
Power Supply Type Dual, Single | ||
Dimensions 10.5 x 7.6 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
