Analog Devices, DAC Quad 14 bit- ±0.2%FSR Serial (I2C), 16-Pin TSSOP
- RS Stock No.:
- 806-5462
- Mfr. Part No.:
- AD5695RBRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-5462
- Mfr. Part No.:
- AD5695RBRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Resistor String | |
Resolution | 14 bit | |
Full Scale Error | ±0.2%FSR | |
Integral Nonlinearity Error | ±1LSB | |
Number of DAC Channels | 4 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 16 | |
Maximum Settling Time | 8µs | |
Digital Interface Type | Serial (I2C) | |
Voltage Reference | Internal | |
Typical Single Supply Voltage | 2.7 to 5.5 V | |
Power Supply Type | Single | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Maximum Operating Temperature | 105 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 14 bit | ||
Full Scale Error ±0.2%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Settling Time 8µs | ||
Digital Interface Type Serial (I2C) | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 2.7 to 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Maximum Operating Temperature 105 °C | ||
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices