Analog Devices, DAC Dual 12 bit- ±0.1%FSR Serial (SPI), 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-5446
Mfr. Part No.:
AD5687BRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

±0.1%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

105 °C

Digital to Analogue Converters 12 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices