Linear Technology LTC1596-1ACSW#PBF, Serial DAC, 200ksps, 16-Pin SOIC W
- RS Stock No.:
- 761-9106
- Mfr. Part No.:
- LTC1596-1ACSW#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-9106
- Mfr. Part No.:
- LTC1596-1ACSW#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Conversion Rate | 200ksps | |
| Full Scale Error | 6.5LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 16 | |
| Maximum Settling Time | 1µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 10.49 x 7.595 x 2.337mm | |
| Maximum Operating Temperature | +70 °C | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 200ksps | ||
Full Scale Error 6.5LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 16 | ||
Maximum Settling Time 1µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 10.49 x 7.595 x 2.337mm | ||
Maximum Operating Temperature +70 °C | ||
Digital to Analogue Converters 16 Bit, Linear Technology
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.
The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.
The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.
The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.
The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.
· DC performance (INL, DNL, Offset and Gain error)
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
· AC performance (fast settling time, low glitch impulse and crosstalk)
· Low power consumption
· Rail to rail types
· Micropower DAC versions
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Digital to Analogue Converters - Linear Technology
