Analog Devices AD5620CRMZ-3, Serial DAC, 125ksps, 8-Pin MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-2256
Mfr. Part No.:
AD5620CRMZ-3
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

125ksps

Full Scale Error

-0.15%FSR

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Settling Time

10µs

Digital Interface Type

Serial (SPI)

Output Polarity

Bipolar

Voltage Reference

Internal

Power Supply Type

Single

Typical Single Supply Voltage

3 → 5 V

Dimensions

3 x 1.7 x 1.3mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 12 Bit, Single Channel with Serial Interface, Analog Devices



Digital to Analogue Converters - Analog Devices