Analog Devices, DAC Dual 8 bit-, 5.6Msps, Parallel, 20-Pin SOIC
- RS Stock No.:
- 758-9793
- Mfr. Part No.:
- AD7528LRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-9793
- Mfr. Part No.:
- AD7528LRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 8 bit | |
Conversion Rate | 5.6Msps | |
Integral Nonlinearity Error | ±0.5LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 20 | |
Maximum Settling Time | 0.18µs | |
Digital Interface Type | Parallel | |
Output Polarity | Bipolar, Unipolar | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 to 15 V | |
Dimensions | 13 x 7.6 x 2.65mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | 85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 5.6Msps | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Settling Time 0.18µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 to 15 V | ||
Dimensions 13 x 7.6 x 2.65mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices