Analog Devices AD7224LRZ-18, Parallel DAC, 143ksps, 18-Pin SOIC
- RS Stock No.:
- 758-9755
- Mfr. Part No.:
- AD7224LRZ-18
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-9755
- Mfr. Part No.:
- AD7224LRZ-18
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 143ksps | |
| Full Scale Error | ±3/2LSB | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 18 | |
| Maximum Settling Time | 7µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 14.25 → 15.75 V | |
| Power Supply Type | Dual, Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 13 x 7.6 x 2.65mm | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 143ksps | ||
Full Scale Error ±3/2LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 18 | ||
Maximum Settling Time 7µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 14.25 → 15.75 V | ||
Power Supply Type Dual, Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 13 x 7.6 x 2.65mm | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
