Maxim Integrated, DAC 12 bit- -3%FSR Serial (SPI), 6-Pin SOT-23
- RS Stock No.:
- 732-7977
- Mfr. Part No.:
- MAX5712EUT+T
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 732-7977
- Mfr. Part No.:
- MAX5712EUT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | -3%FSR | |
| Integral Nonlinearity Error | ±16LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error -3%FSR | ||
Integral Nonlinearity Error ±16LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Digital to Analogue Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
