Texas Instruments TLV5636ID, Serial DAC, 233ksps, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
732-1389
Mfr. Part No.:
TLV5636ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

12 bit

Conversion Rate

233ksps

Full Scale Error

±0.6%FSR

Integral Nonlinearity Error

±4LSB

Number of DAC Channels

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

External

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 12 Bit, Single, Texas Instruments



Digital to Analogue Converters - Texas Instruments