Analog Devices, DAC Quad 8 bit-, 333ksps, Parallel, 20-Pin PDIP
- RS Stock No.:
- 709-8483
- Mfr. Part No.:
- DAC8426FPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8483
- Mfr. Part No.:
- DAC8426FPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 8 bit | |
| Conversion Rate | 333ksps | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum Settling Time | 3µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 15 V | |
| Dimensions | 26.9 x 7.11 x 4.95mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 333ksps | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum Settling Time 3µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 15 V | ||
Dimensions 26.9 x 7.11 x 4.95mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
