Analog Devices DAC8229FSZ, 2-Channel Parallel DAC, 500ksps, 20-Pin SOIC W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-8461
Mfr. Part No.:
DAC8229FSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

R-2R, Resistor String

Resolution

8 bit

Conversion Rate

500ksps

Full Scale Error

±2LSB

Integral Nonlinearity Error

±0.5LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

20

Maximum Settling Time

5µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual, Single

Typical Single Supply Voltage

12 V, 15 V

Dimensions

13 x 7.6 x 2.35mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 8 Bit, Analog Devices



Digital to Analogue Converters - Analog Devices