Analog Devices, DAC 10 bit- Parallel, 18-Pin PDIP
- RS Stock No.:
- 709-8442
- Mfr. Part No.:
- DAC10GPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8442
- Mfr. Part No.:
- DAC10GPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Current Steering | |
| Resolution | 10 bit | |
| Integral Nonlinearity Error | 1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 18 | |
| Maximum Settling Time | 0.15µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Dimensions | 22.86 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 0 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Current Steering | ||
Resolution 10 bit | ||
Integral Nonlinearity Error 1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 18 | ||
Maximum Settling Time 0.15µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Dimensions 22.86 x 6.35 x 3.3mm | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 0 °C | ||
Digital to Analogue Converters 10 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
