Analog Devices DAC08ESZ, Parallel DAC, 11.8Msps, 16-Pin SOIC
- RS Stock No.:
- 709-8433
- Mfr. Part No.:
- DAC08ESZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8433
- Mfr. Part No.:
- DAC08ESZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | Current Steering | |
Resolution | 8 bit | |
Conversion Rate | 11.8Msps | |
Full Scale Error | ±1LSB | |
Integral Nonlinearity Error | ±0.19%FSR | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 16 | |
Maximum Settling Time | 0.15µs | |
Digital Interface Type | Parallel | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Power Supply Type | Dual | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture Current Steering | ||
Resolution 8 bit | ||
Conversion Rate 11.8Msps | ||
Full Scale Error ±1LSB | ||
Integral Nonlinearity Error ±0.19%FSR | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Settling Time 0.15µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices