Analog Devices AD9760ARUZ, Parallel DAC, 125Msps, 28-Pin TSSOP
- RS Stock No.:
- 709-7408
- Mfr. Part No.:
- AD9760ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-7408
- Mfr. Part No.:
- AD9760ARUZ
- Brand:
- Analog Devices
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Resolution | 10 bit | |
Conversion Rate | 125Msps | |
Full Scale Error | 10%FSR | |
Integral Nonlinearity Error | ±1LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 28 | |
Maximum Settling Time | 0.035µs | |
Digital Interface Type | Parallel | |
Output Polarity | Unipolar | |
Voltage Reference | External, Internal | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Dimensions | 9.7 x 4.4 x 1.05mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Resolution 10 bit | ||
Conversion Rate 125Msps | ||
Full Scale Error 10%FSR | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Settling Time 0.035µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.7 x 4.4 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||