Analog Devices AD7224KPZ, Parallel DAC, 143ksps, 20-Pin PLCC
- RS Stock No.:
- 709-6171
- Mfr. Part No.:
- AD7224KPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-6171
- Mfr. Part No.:
- AD7224KPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 8 bit | |
Conversion Rate | 143ksps | |
Full Scale Error | ±1.5LSB | |
Integral Nonlinearity Error | ±1LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | PLCC | |
Pin Count | 20 | |
Maximum Settling Time | 20µs | |
Digital Interface Type | Parallel | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Typical Single Supply Voltage | 15 V | |
Power Supply Type | Dual, Single | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 9.04 x 9.04 x 3.68mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 143ksps | ||
Full Scale Error ±1.5LSB | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Settling Time 20µs | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 15 V | ||
Power Supply Type Dual, Single | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 9.04 x 9.04 x 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices