Analog Devices, DAC 16 bit- ±0.75mV Parallel, 28-Pin PDIP
- RS Stock No.:
- 709-5967
- Mfr. Part No.:
- AD569JNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-5967
- Mfr. Part No.:
- AD569JNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Resistor String | |
| Resolution | 16 bit | |
| Full Scale Error | ±0.75mV | |
| Integral Nonlinearity Error | ±0.04%FSR | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 28 | |
| Maximum Settling Time | 6µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 39.75 x 14.73 x 4.95mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Full Scale Error ±0.75mV | ||
Integral Nonlinearity Error ±0.04%FSR | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 28 | ||
Maximum Settling Time 6µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 39.75 x 14.73 x 4.95mm | ||
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
