Analog Devices, DAC Quad 12 bit-, 1.8Msps, ±5LSB Serial, 28-Pin SOIC W
- RS Stock No.:
- 709-4904
- Mfr. Part No.:
- AD7564BRZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-4904
- Mfr. Part No.:
- AD7564BRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 1.8Msps | |
| Full Scale Error | ±5LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 28 | |
| Maximum Settling Time | 0.55µs | |
| Digital Interface Type | Serial | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 1.8Msps | ||
Full Scale Error ±5LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 28 | ||
Maximum Settling Time 0.55µs | ||
Digital Interface Type Serial | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices
Digital to Analogue Converters - Analog Devices
