Analog Devices, DAC Dual 12 bit-, 667ksps, ±3LSB Parallel, 24-Pin PDIP
- RS Stock No.:
- 709-4879
- Mfr. Part No.:
- AD7547KNZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-4879
- Mfr. Part No.:
- AD7547KNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 667ksps | |
| Full Scale Error | ±3LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Maximum Settling Time | 1.5µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V, 15 V | |
| Dimensions | 31.19 x 6.61 x 3.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 667ksps | ||
Full Scale Error ±3LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Maximum Settling Time 1.5µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V, 15 V | ||
Dimensions 31.19 x 6.61 x 3.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
