Analog Devices AD9779ABSVZ, 2-Channel Parallel DAC, 1Gsps, 100-Pin TQFP
- RS Stock No.:
- 708-9678
- Mfr. Part No.:
- AD9779ABSVZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-9678
- Mfr. Part No.:
- AD9779ABSVZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Resolution | 16 bit | |
| Conversion Rate | 1Gsps | |
| Full Scale Error | ±2%FSR | |
| Integral Nonlinearity Error | ±6LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Digital Interface Type | Parallel | |
| Output Polarity | Unipolar | |
| Voltage Reference | Internal | |
| Typical Single Supply Voltage | 3.3 V | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 14 x 14 x 1mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Resolution 16 bit | ||
Conversion Rate 1Gsps | ||
Full Scale Error ±2%FSR | ||
Integral Nonlinearity Error ±6LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Digital Interface Type Parallel | ||
Output Polarity Unipolar | ||
Voltage Reference Internal | ||
Typical Single Supply Voltage 3.3 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 14 x 14 x 1mm | ||
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
