Analog Devices, DAC 12 bit- ±4LSB Parallel, 20-Pin PLCC
- RS Stock No.:
- 697-7057
- Mfr. Part No.:
- AD7545AKPZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-7057
- Mfr. Part No.:
- AD7545AKPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±4LSB | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 20 | |
| Maximum Settling Time | 1µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 15 V, 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Dimensions | 9.04 x 9.04 x 3.68mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±4LSB | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 20 | ||
Maximum Settling Time 1µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Typical Single Supply Voltage 15 V, 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Dimensions 9.04 x 9.04 x 3.68mm | ||
Digital to Analogue Converters 12 Bit, Single Channel with Parallel Interface, Analog Devices
Digital to Analogue Converters - Analog Devices
