Analog Devices, DAC Dual 12 bit- ±0.07%FSR Serial (SPI/QSPI/Microwire), 14-Pin TSSOP
- RS Stock No.:
- 697-6833
- Mfr. Part No.:
- AD5025BRUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 697-6833
- Mfr. Part No.:
- AD5025BRUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 12 bit | |
| Full Scale Error | ±0.07%FSR | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Number of DAC Channels | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Settling Time | 13µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 1mm | |
| Maximum Operating Temperature | 125 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.07%FSR | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Settling Time 13µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 1mm | ||
Maximum Operating Temperature 125 °C | ||
Digital to Analogue Converters 12 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
