Texas Instruments TLV5636CD, Serial DAC, 233ksps, 8-Pin SOIC
- RS Stock No.:
- 662-1975P
- Mfr. Part No.:
- TLV5636CD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 662-1975P
- Mfr. Part No.:
- TLV5636CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 233ksps | |
| Full Scale Error | ±0.6%FSR | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Settling Time | 7µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External, Internal | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Power Supply Type | Single | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 233ksps | ||
Full Scale Error ±0.6%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Settling Time 7µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
