Texas Instruments TLV5618AQD, 2-Channel Serial DAC, 8-Pin SOIC
- RS Stock No.:
- 662-1903
- Mfr. Part No.:
- TLV5618AQD
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-1903
- Mfr. Part No.:
- TLV5618AQD
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Resistor String | |
Resolution | 12 bit | |
Full Scale Error | ±0.6%FSR | |
Integral Nonlinearity Error | ±4LSB | |
Number of DAC Channels | 2 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Maximum Settling Time | 10µs | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 3 V, 5 V | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4.9 x 3.91 x 1.58mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Full Scale Error ±0.6%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||