Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Texas Instruments TLV5616CP, Serial DAC, 102ksps, 8-Pin PDIP
RS Stock No.:
662-1883
Mfr. Part No.:
TLV5616CP
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
662-1883
Mfr. Part No.:
TLV5616CP
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Attribute
Value
Architecture
Resistor String
Resolution
12 bit
Conversion Rate
102ksps
Full Scale Error
±0.6%FSR
Integral Nonlinearity Error
±4LSB
Number of DAC Channels
1
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Maximum Settling Time
20µs
Digital Interface Type
Serial (SPI/QSPI/Microwire)
Output Polarity
Unipolar
Voltage Reference
External
Typical Single Supply Voltage
3 V, 5 V
Power Supply Type
Single
Dimensions
9.81 x 6.35 x 4.57mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C