- RS Stock No.:
- 662-1811
- Mfr. Part No.:
- TLC7524ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-1811
- Mfr. Part No.:
- TLC7524ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Conversion Rate | 10Msps |
Full Scale Error | ±2.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Settling Time | 0.1µs |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 15 V, 5 V |
Maximum Operating Temperature | 85 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |
Minimum Operating Temperature | -25 °C |