Texas Instruments THS5641AIDW, Parallel DAC, 100Msps, 28-Pin SOIC
- RS Stock No.:
- 662-1745
- Mfr. Part No.:
- THS5641AIDW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-1745
- Mfr. Part No.:
- THS5641AIDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Segmented | |
| Resolution | 8 bit | |
| Conversion Rate | 100Msps | |
| Full Scale Error | 2.3%FSR | |
| Integral Nonlinearity Error | ±0.25LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Maximum Settling Time | 0.035µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 18 x 7.52 x 2.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Segmented | ||
Resolution 8 bit | ||
Conversion Rate 100Msps | ||
Full Scale Error 2.3%FSR | ||
Integral Nonlinearity Error ±0.25LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 0.035µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
