Texas Instruments DAC904U, Parallel DAC, 200Msps, 28-Pin SOIC
- RS Stock No.:
- 662-1653
- Mfr. Part No.:
- DAC904U
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-1653
- Mfr. Part No.:
- DAC904U
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | Segmented | |
Resolution | 14 bit | |
Conversion Rate | 200Msps | |
Full Scale Error | 10%FSR | |
Integral Nonlinearity Error | ±3LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 28 | |
Maximum Settling Time | 0.03µs | |
Digital Interface Type | Parallel | |
Voltage Reference | External, Internal | |
Typical Single Supply Voltage | 5 V | |
Power Supply Type | Single | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 18 x 7.52 x 2.35mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture Segmented | ||
Resolution 14 bit | ||
Conversion Rate 200Msps | ||
Full Scale Error 10%FSR | ||
Integral Nonlinearity Error ±3LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Maximum Settling Time 0.03µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External, Internal | ||
Typical Single Supply Voltage 5 V | ||
Power Supply Type Single | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 18 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments