Texas Instruments DAC7821IPW, Parallel DAC, 20.4Msps, 20-Pin TSSOP
- RS Stock No.:
- 662-1599
- Mfr. Part No.:
- DAC7821IPW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 662-1599
- Mfr. Part No.:
- DAC7821IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | R-2R, Resistor String | |
Resolution | 12 bit | |
Conversion Rate | 20.4Msps | |
Full Scale Error | ±10mV | |
Integral Nonlinearity Error | ±1LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 20 | |
Maximum Settling Time | 0.2µs | |
Digital Interface Type | Parallel | |
Voltage Reference | External | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Power Supply Type | Single | |
Dimensions | 6.5 x 4.4 x 1.15mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 20.4Msps | ||
Full Scale Error ±10mV | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Maximum Settling Time 0.2µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments