Texas Instruments DAC7612UB, 2-Channel Serial DAC, 130ksps, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
660-7622
Mfr. Part No.:
DAC7612UB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

R-2R, Resistor String

Resolution

12 bit

Conversion Rate

130ksps

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Settling Time

7µs

Digital Interface Type

Serial (SPI)

Output Polarity

Unipolar

Voltage Reference

Internal

Typical Single Supply Voltage

5 V

Power Supply Type

Single

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments


A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.


Digital to Analogue Converters - Texas Instruments