Analog Devices, DAC 8 bit-, 2.7Msps, ±0.25LSB Serial (SPI/QSPI/Microwire), 8-Pin TSOT
- RS Stock No.:
- 629-3107
- Mfr. Part No.:
- AD5450YUJZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-3107
- Mfr. Part No.:
- AD5450YUJZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 8 bit | |
Conversion Rate | 2.7Msps | |
Full Scale Error | ±0.25LSB | |
Integral Nonlinearity Error | ±0.25LSB | |
Number of DAC Channels | 1 | |
Mounting Type | Surface Mount | |
Package Type | TSOT | |
Pin Count | 8 | |
Maximum Settling Time | 0.11µs | |
Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
Voltage Reference | External | |
Typical Single Supply Voltage | 3.3 V, 5 V | |
Power Supply Type | Single | |
Dimensions | 2.9 x 1.6 x 0.87mm | |
Maximum Operating Temperature | 125 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 8 bit | ||
Conversion Rate 2.7Msps | ||
Full Scale Error ±0.25LSB | ||
Integral Nonlinearity Error ±0.25LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSOT | ||
Pin Count 8 | ||
Maximum Settling Time 0.11µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Voltage Reference External | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Dimensions 2.9 x 1.6 x 0.87mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices