Analog Devices AD5570BRSZ, Serial DAC, 83ksps, 16-Pin SSOP
- RS Stock No.:
- 629-3062
- Mfr. Part No.:
- AD5570BRSZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-3062
- Mfr. Part No.:
- AD5570BRSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Conversion Rate | 83ksps | |
| Full Scale Error | ±7.5mV | |
| Integral Nonlinearity Error | ±1LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Maximum Settling Time | 16µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Bipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 6.2 x 5.3 x 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 83ksps | ||
Full Scale Error ±7.5mV | ||
Integral Nonlinearity Error ±1LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 16 | ||
Maximum Settling Time 16µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Bipolar | ||
Voltage Reference External | ||
Power Supply Type Dual | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 6.2 x 5.3 x 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 16 Bit, Single Channel, Analog Devices
Digital to Analogue Converters - Analog Devices
