- RS Stock No.:
- 540-4003
- Mfr. Part No.:
- MAX517ACSA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-4003
- Mfr. Part No.:
- MAX517ACSA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 8 bit |
Full Scale Error | ±18mV |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 70 °C |
- RS Stock No.:
- 540-4003
- Mfr. Part No.:
- MAX517ACSA+
- Brand:
- Maxim Integrated