Analog Devices AD5554BRSZ, 4-Channel Serial DAC, 500ksps, 28-Pin SSOP
- RS Stock No.:
- 538-8311
- Mfr. Part No.:
- AD5554BRSZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 538-8311
- Mfr. Part No.:
- AD5554BRSZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Architecture | R-2R, Resistor String | |
Resolution | 14 bit | |
Conversion Rate | 500ksps | |
Full Scale Error | ±10mV | |
Integral Nonlinearity Error | ±0.5LSB | |
Number of DAC Channels | 4 | |
Mounting Type | Surface Mount | |
Package Type | SSOP | |
Pin Count | 28 | |
Maximum Settling Time | 0.9µs | |
Digital Interface Type | Serial (SPI) | |
Output Polarity | Unipolar | |
Voltage Reference | External | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Maximum Operating Temperature | +85 °C | |
Dimensions | 10.2 x 5.3 x 1.75mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Architecture R-2R, Resistor String | ||
Resolution 14 bit | ||
Conversion Rate 500ksps | ||
Full Scale Error ±10mV | ||
Integral Nonlinearity Error ±0.5LSB | ||
Number of DAC Channels 4 | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 28 | ||
Maximum Settling Time 0.9µs | ||
Digital Interface Type Serial (SPI) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 10.2 x 5.3 x 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Digital to Analogue Converters 14 Bit, Analog Devices
This family of digital-to-analogue converters (DACs) from Analog Devices come with a 14-bit resolution. Analog Devices' 14-bit DACs are ideal for industrial environments which require a robust design solution. They offer high performance alongside accurate and reliable conversion.
Digital to Analogue Converters - Analog Devices